+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64016-0040

Stripping tool; 22AWG÷10AWG; Wire: round


Manufacturer: MOLEX

Manufacturer part number:
64016-0040
TME Symbol:
MX-64016-0040

Specification

Manufacturer
MOLEX
Type of tool
stripping tool
Wire size
22AWG...10AWG
Kind of stripping wire
round
Gross weight173.7 g
See other products in this category: Strippers for wire & cable MOLEX,
*
64016-0040
16 in TME stock
Net price for quantities from 1 pcs - 29.91 USDGross price for quantities from 1 pcs - 29.91 USD
Net price for quantities from 3 pcs - 27.11 USDGross price for quantities from 3 pcs - 27.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.