+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0640160133

Tool: for crimping; 22AWG÷14AWG; terminals; MX150

Manufacturer: MOLEX

Manufacturer part number:
0640160133
TME Symbol:
MX-64016-0133

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
33001-2003, 33001-2005, 33001-2021, 33001-2022, 33001-2023, 33001-3004, 33001-3005, 33001-3021, 33001-3022, 33001-4001, 33001-4002, 33001-4003, 33001-4022, 33001-4023, 33001-5001, 33012-2003, 33012-2022, 33012-2023, 33012-3021, 34750-1002, 34750-1003, 34750-0001, 34750-0002, 34750-0003, MX-33001-2004, MX-33012-2001, MX-33012-2002, MX-33012-3001, MX-33012-3002, MX-33012-3003
Wire size
22AWG...14AWG
Application
terminals
Application - series/manufacturer
MX150
Gross weight879 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0640160133
1 in TME stock
Net price for quantities from 1 pcs - 282.04 USDGross price for quantities from 1 pcs - 282.04 USD
Net price for quantities from 3 pcs - 263.24 USDGross price for quantities from 3 pcs - 263.24 USD
No. of pieces (Multiplicity: 1)