+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64321-1011

Connector: automotive; socket; female; PIN: 53; crimped; black; bulk

Manufacturer: MOLEX

Manufacturer part number:
64321-1011

Alternative designations: 0643211011

TME Symbol:
MX-64321-1011

Specification

Manufacturer
MOLEX
Type of connector
automotive
Connector
socket
Kind of connector
female
Number of pins
53
Electrical mounting
crimped
Colour
black
Kind of package
bulk
Connector variant
sealed
Gross weight50.8 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
64321-1011
0 in TME stock
Net price for quantities from 1 pcs - 19.38 USDGross price for quantities from 1 pcs - 19.38 USD
Net price for quantities from 5 pcs - 14.36 USDGross price for quantities from 5 pcs - 14.36 USD
Net price for quantities from 10 pcs - 11.24 USDGross price for quantities from 10 pcs - 11.24 USD
Net price for quantities from 20 pcs - 8.37 USDGross price for quantities from 20 pcs - 8.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.