+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70246-2001

Connector: IDC; pin header; male; PIN: 20; straight; THT


Manufacturer: MOLEX

Manufacturer part number:
70246-2001

Alternative designations: 0702462001

TME Symbol:
MX-70246-2001

Specification

Manufacturer
MOLEX
Type of connector
IDC
Connector
pin header
Kind of connector
male
Number of pins
20
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Contacts pitch
2.54mm
Operating temperature
-55...120°C
Tape pitch
2.54mm
Gross weight2.51 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
70246-2001
7 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 25 pcs - 1.66 USDGross price for quantities from 25 pcs - 1.66 USD
Net price for quantities from 42 pcs - 1.56 USDGross price for quantities from 42 pcs - 1.56 USD
Net price for quantities from 50 pcs - 1.54 USDGross price for quantities from 50 pcs - 1.54 USD
Net price for quantities from 72 pcs - 1.49 USDGross price for quantities from 72 pcs - 1.49 USD
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.