+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71436-2464

Contact; gold-plated; reel; SMT; on PCBs; 1A; 1mm; 100V; vertical


Manufacturer: MOLEX

Manufacturer part number:
71436-2464

Alternative designations: 0714362464

TME Symbol:
MX-71436-2464

Specification

Manufacturer
MOLEX
Type of connector
PCB to PCB
Connector
contact
Contact plating
gold-plated
Kind of package
reel
Electrical mounting
SMT
Mechanical mounting
on PCBs
Current rating
1A
Contacts pitch
1mm
Rated voltage
100V
Spatial orientation
vertical
Operating temperature
-55...85°C
Gross weight1.916 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
71436-2464
211 in TME stock
Net price for quantities from 1 pcs - 6.32 USDGross price for quantities from 1 pcs - 6.32 USD
Net price for quantities from 25 pcs - 5.61 USDGross price for quantities from 25 pcs - 5.61 USD
Net price for quantities from 50 pcs - 5.20 USDGross price for quantities from 50 pcs - 5.20 USD
Net price for quantities from 100 pcs - 4.74 USDGross price for quantities from 100 pcs - 4.74 USD
Net price for quantities from 250 pcs - 4.05 USDGross price for quantities from 250 pcs - 4.05 USD
Net price for quantities from 380 pcs - 3.96 USDGross price for quantities from 380 pcs - 3.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 380 pcs