+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71436-2864

Contact; gold-plated; reel; SMT; 1A; 1mm; 100V; vertical; -55÷85°C


Manufacturer: MOLEX

Manufacturer part number:
71436-2864

Alternative designations: 0714362864

TME Symbol:
MX-71436-2864

Specification

Manufacturer
MOLEX
Type of connector
PCB to PCB
Connector
contact
Contact plating
gold-plated
Kind of package
reel
Electrical mounting
SMT
Current rating
1A
Contacts pitch
1mm
Rated voltage
100V
Spatial orientation
vertical
Operating temperature
-55...85°C
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
71436-2864
0 in TME stock
Net price for quantities from 1520 pcs - 4.23 USDGross price for quantities from 1520 pcs - 4.23 USD
No. of pieces (Multiplicity: 760)
Minimum order quantity: 1 520.
Multiplicity: 760.