+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73386-0141

Adapter; N socket,SMA socket; Insulation: PTFE; 50Ω; 11GHz

Manufacturer: MOLEX

Manufacturer part number:
73386-0141

Alternative designations: 0733860141

TME Symbol:
MX-73386-0141

Specification

Manufacturer
MOLEX
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Contact plating
gold-plated
Frequency
11GHz
Cable/adapter structure
  • N socket
  • SMA socket
Gross weight25.5 g
Certificates
See other products in this category: RF adapters MOLEX,
*
73386-0141
0 in TME stock
Net price for quantities from 13 pcs - 15.73 USDGross price for quantities from 13 pcs - 15.73 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs