+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73404-3000

Connector: SMB; plug; female; for cable; soldering,crimped; brass


Manufacturer: MOLEX

Manufacturer part number:
73404-3000

Alternative designations: 0734043000

TME Symbol:
MX-73404-3000

Specification

Manufacturer
MOLEX
Type of connector
SMB
Connector
plug
Kind of connector
female
Mechanical mounting
for cable
Electrical mounting
crimped, soldering
Contact material
beryllium copper
Contact plating
gold-plated
Body material
brass
Insulator material
PTFE
Plating material
gold
Gross weight3.61 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
73404-3000
0 in TME stock
Net price for quantities from 1 pcs - 8.88 USDGross price for quantities from 1 pcs - 8.88 USD
Net price for quantities from 10 pcs - 6.75 USDGross price for quantities from 10 pcs - 6.75 USD
Net price for quantities from 15 pcs - 6.60 USDGross price for quantities from 15 pcs - 6.60 USD
Net price for quantities from 25 pcs - 6.41 USDGross price for quantities from 25 pcs - 6.41 USD
Net price for quantities from 50 pcs - 6.17 USDGross price for quantities from 50 pcs - 6.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.