+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73412-0231

Cable; 110mm; U.FL; grey; angled; 50Ω; female

Manufacturer: MOLEX

Manufacturer part number:
73412-0231

Alternative designations: 0734120231

TME Symbol:
MX-73412-0231

Specification

Manufacturer
MOLEX
Type of connection cable
coaxial antenna
Cable length
0.11m
Cable/adapter structure
U.FL
Insulation colour
grey
Connector variant
angled
Impedance
50Ω
Kind of connector
female
Gross weight5 g
Certificates
See other products in this category: Coaxial Assemblies MOLEX,
*
73412-0231
0 in TME stock
Net price for quantities from 1 pcs - 7.71 USDGross price for quantities from 1 pcs - 7.71 USD
Net price for quantities from 5 pcs - 5.71 USDGross price for quantities from 5 pcs - 5.71 USD
Net price for quantities from 20 pcs - 4.44 USDGross price for quantities from 20 pcs - 4.44 USD
Net price for quantities from 100 pcs - 3.32 USDGross price for quantities from 100 pcs - 3.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.