+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73412-0237

Cable; 240mm; U.FL; black; angled; 50Ω; female


Manufacturer: MOLEX

Manufacturer part number:
73412-0237

Alternative designations: 0734120237

TME Symbol:
MX-73412-0237

Specification

Manufacturer
MOLEX
Type of connection cable
coaxial antenna
Cable length
0.24m
Cable/adapter structure
U.FL
Insulation colour
black
Connector variant
angled
Impedance
50Ω
Kind of connector
female
Gross weight0.83 g
Certificates
See other products in this category: Coaxial Assemblies MOLEX,
*
73412-0237
0 in TME stock
Net price for quantities from 1 pcs - 6.31 USDGross price for quantities from 1 pcs - 6.31 USD
Net price for quantities from 10 pcs - 5.68 USDGross price for quantities from 10 pcs - 5.68 USD
Net price for quantities from 50 pcs - 5.05 USDGross price for quantities from 50 pcs - 5.05 USD
Net price for quantities from 200 pcs - 4.42 USDGross price for quantities from 200 pcs - 4.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.