+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73415-1002

Connector: MMCX; socket; female; angled; soldering; gold-plated


Manufacturer: MOLEX

Manufacturer part number:
73415-1002

Alternative designations: 0734151002

TME Symbol:
MX-73415-1002

Specification

Manufacturer
MOLEX
Type of connector
MMCX
Connector
socket
Kind of connector
female
Spatial orientation
angled
Electrical mounting
soldering
Contact material
beryllium copper
Contact plating
gold-plated
Body material
brass
Operating temperature
-55...165°C
Insulator material
PTFE
Wave impedance
50Ω
Max. frequency
6GHz
Body plating
gold
Mechanical durability
500 cycles
Gross weight5 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
73415-1002
0 in TME stock
Net price for quantities from 1 pcs - 7.84 USDGross price for quantities from 1 pcs - 7.84 USD
Net price for quantities from 10 pcs - 6.79 USDGross price for quantities from 10 pcs - 6.79 USD
Net price for quantities from 25 pcs - 6.04 USDGross price for quantities from 25 pcs - 6.04 USD
Net price for quantities from 35 pcs - 5.73 USDGross price for quantities from 35 pcs - 5.73 USD
Net price for quantities from 50 pcs - 5.50 USDGross price for quantities from 50 pcs - 5.50 USD
Net price for quantities from 100 pcs - 5.18 USDGross price for quantities from 100 pcs - 5.18 USD
Net price for quantities from 125 pcs - 5.10 USDGross price for quantities from 125 pcs - 5.10 USD
Net price for quantities from 250 pcs - 4.94 USDGross price for quantities from 250 pcs - 4.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.