+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74754-0103

Connector: RJ45; angled; THT; THT; Type: shielded,EMI


Manufacturer: MOLEX

Manufacturer part number:
74754-0103

Alternative designations: 0747540103

TME Symbol:
MX-74754-0103

Specification

Manufacturer
MOLEX
Type of connector
RJ45
Spatial orientation
angled
Mechanical mounting
THT
Electrical mounting
THT
Connector variant
  • EMI
  • shielded
Gross weight5.27 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
74754-0103
0 in TME stock
Net price for quantities from 1 pcs - 7.73 USDGross price for quantities from 1 pcs - 7.73 USD
Net price for quantities from 10 pcs - 6.96 USDGross price for quantities from 10 pcs - 6.96 USD
Net price for quantities from 50 pcs - 6.18 USDGross price for quantities from 50 pcs - 6.18 USD
Net price for quantities from 200 pcs - 5.42 USDGross price for quantities from 200 pcs - 5.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.