+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83422-9018

Connector: D-Sub; socket; female; PIN: 15; straight; gold-plated


Manufacturer: MOLEX

Manufacturer part number:
83422-9018

Alternative designations: 0834229018

TME Symbol:
MX-83422-9018

Specification

Manufacturer
MOLEX
Type of connector
D-Sub
Connector
socket
Kind of connector
female
Number of pins
15
Spatial orientation
straight
Contact plating
gold-plated
Colour
black
Connector variant
shielded
Current rating
1A
Gross weight5 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
83422-9018
0 in TME stock
Net price for quantities from 1 pcs - 64.49 USDGross price for quantities from 1 pcs - 64.49 USD
Net price for quantities from 5 pcs - 59.92 USDGross price for quantities from 5 pcs - 59.92 USD
Net price for quantities from 10 pcs - 58.08 USDGross price for quantities from 10 pcs - 58.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.