+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83424-9021

Connector: D-Sub; socket; female; PIN: 25; straight; gold-plated

Manufacturer: MOLEX

Manufacturer part number:
83424-9021

Alternative designations: 0834249021

TME Symbol:
MX-83424-9021

Specification

Manufacturer
MOLEX
Type of connector
D-Sub
Connector
socket
Kind of connector
female
Number of pins
25
Spatial orientation
straight
Contact plating
gold-plated
Colour
black
Connector variant
shielded
Gross weight5 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
83424-9021
0 in TME stock
Net price for quantities from 1 pcs - 214.16 USDGross price for quantities from 1 pcs - 214.16 USD
Net price for quantities from 3 pcs - 158.98 USDGross price for quantities from 3 pcs - 158.98 USD
Net price for quantities from 5 pcs - 122.85 USDGross price for quantities from 5 pcs - 122.85 USD
Net price for quantities from 10 pcs - 91.97 USDGross price for quantities from 10 pcs - 91.97 USD
No. of pieces (Multiplicity: 1)