+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83614-9012

Connector: D-Sub; plug; male; PIN: 25; right; soldering; 1A

Manufacturer: MOLEX

Manufacturer part number:
83614-9012

Alternative designations: 0836149012

TME Symbol:
MX-83614-9012

Specification

Manufacturer
MOLEX
Type of connector
D-Sub
Connector
plug
Kind of connector
male
Number of pins
25
Spatial orientation
right
Electrical mounting
soldering
Contact plating
gold-plated, nickel plated
Connector variant
shielded
Current rating
1A
Enclosure material
steel
Gross weight6.48 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
83614-9012
12 in TME stock
Net price for quantities from 1 pcs - 19.68 USDGross price for quantities from 1 pcs - 19.68 USD
Net price for quantities from 10 pcs - 17.43 USDGross price for quantities from 10 pcs - 17.43 USD
Net price for quantities from 17 pcs - 16.93 USDGross price for quantities from 17 pcs - 16.93 USD
Net price for quantities from 25 pcs - 16.43 USDGross price for quantities from 25 pcs - 16.43 USD
Net price for quantities from 50 pcs - 15.93 USDGross price for quantities from 50 pcs - 15.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 18 pcs