+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85305-0232

Connector: coaxial; plug; male; straight; soldering; gold-plated


Manufacturer: MOLEX

Manufacturer part number:
85305-0232

Alternative designations: 0853050232

TME Symbol:
MX-85305-0232

Specification

Manufacturer
MOLEX
Type of connector
coaxial
Connector
plug
Kind of connector
male
Spatial orientation
straight
Electrical mounting
soldering
Contact material
brass
Contact plating
gold-plated
Operating temperature
-65...155°C
Insulator material
LCP
Wave impedance
50Ω
Body plating
gold
Mechanical durability
500 cycles
Gross weight0.422 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
85305-0232
1000 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 10 pcs - 3.38 USDGross price for quantities from 10 pcs - 3.38 USD
Net price for quantities from 25 pcs - 3.18 USDGross price for quantities from 25 pcs - 3.18 USD
Net price for quantities from 50 pcs - 3.09 USDGross price for quantities from 50 pcs - 3.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs