+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85505-5002

Connector: RJ45; socket; PIN: 8; angled 90°; THT; gold-plated; 8p8c


Manufacturer: MOLEX

Manufacturer part number:
85505-5002

Alternative designations: 0855055002

TME Symbol:
MX-85505-5002

Specification

Manufacturer
MOLEX
Type of connector
RJ45
Connector
socket
Number of pins
8
Spatial orientation
angled 90°
Electrical mounting
THT
Contact plating
gold-plated
Connector pinout layout
8p8c
Connector variant
shielded
Operating temperature
-40...85°C
Ethernet category
Cat 5e
Gross weight6.536 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
85505-5002
86 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 10 pcs - 3.80 USDGross price for quantities from 10 pcs - 3.80 USD
Net price for quantities from 25 pcs - 3.52 USDGross price for quantities from 25 pcs - 3.52 USD
Net price for quantities from 50 pcs - 3.25 USDGross price for quantities from 50 pcs - 3.25 USD
Net price for quantities from 107 pcs - 2.97 USDGross price for quantities from 107 pcs - 2.97 USD
Net price for quantities from 214 pcs - 2.77 USDGross price for quantities from 214 pcs - 2.77 USD
Net price for quantities from 321 pcs - 2.68 USDGross price for quantities from 321 pcs - 2.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.