+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85505-5113

Connector: RJ45; socket; PIN: 8; Cat 5e; shielded; gold-plated; 8p8c

Manufacturer: MOLEX

Manufacturer part number:
85505-5113

Alternative designations: 0855055113

TME Symbol:
MX-85505-5113

Specification

Manufacturer
MOLEX
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 5e
Connector variant
shielded
Contact plating
gold-plated
Connector pinout layout
8p8c
Electrical mounting
THT
Spatial orientation
angled 90°
Mechanical durability
2500 cycles
Operating temperature
-40...80°C
Gross weight5.13 g

WATCH VIDEO

See other products in this category: RJ connectors MOLEX,
*
85505-5113
1288 in TME stock
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 10 pcs - 3.11 USDGross price for quantities from 10 pcs - 3.11 USD
Net price for quantities from 25 pcs - 2.79 USDGross price for quantities from 25 pcs - 2.79 USD
Net price for quantities from 33 pcs - 2.65 USDGross price for quantities from 33 pcs - 2.65 USD
Net price for quantities from 264 pcs - 2.29 USDGross price for quantities from 264 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 33 pcs