+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85513-5004

Connector: RJ9; socket; PIN: 4; straight; SMT; gold-plated; 4p4c


Manufacturer: MOLEX

Manufacturer part number:
85513-5004

Alternative designations: 0855135004

TME Symbol:
MX-85513-5004

Specification

Manufacturer
MOLEX
Type of connector
RJ9
Connector
socket
Number of pins
4
Spatial orientation
straight
Electrical mounting
SMT
Contact material
copper alloy
Contact plating
gold-plated
Connector pinout layout
4p4c
Connector variant
unshielded
Ethernet category
Cat 3
Enclosure material
thermoplastic
Height
12.7mm
Gross weight2.591 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
85513-5004
348 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 350 pcs - 0.71 USDGross price for quantities from 350 pcs - 0.71 USD
Net price for quantities from 700 pcs - 0.65 USDGross price for quantities from 700 pcs - 0.65 USD
Net price for quantities from 1050 pcs - 0.61 USDGross price for quantities from 1050 pcs - 0.61 USD
Net price for quantities from 1400 pcs - 0.59 USDGross price for quantities from 1400 pcs - 0.59 USD
Net price for quantities from 1750 pcs - 0.57 USDGross price for quantities from 1750 pcs - 0.57 USD
Net price for quantities from 2450 pcs - 0.53 USDGross price for quantities from 2450 pcs - 0.53 USD
Net price for quantities from 3500 pcs - 0.52 USDGross price for quantities from 3500 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 350 pcs