+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85513-5014

Connector: RJ12; socket; PIN: 6; vertical; on PCBs; gold-plated


Manufacturer: MOLEX

Manufacturer part number:
85513-5014

Alternative designations: 0855135014

TME Symbol:
MX-85513-5014

Specification

Manufacturer
MOLEX
Type of connector
RJ12
Connector
socket
Number of pins
6
Spatial orientation
vertical
Mechanical mounting
on PCBs
Contact material
copper alloy
Contact plating
gold-plated
Connector pinout layout
6p6c
Connector variant
unshielded
Ethernet category
Cat 3
Height
12.7mm
Gross weight2.693 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
85513-5014
159 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.21 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 236 pcs - 0.89 USDGross price for quantities from 236 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 236 pcs