+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85513-5113

Connector: RJ45; socket; PIN: 8; straight; for cable; SMT; 8p8c

Manufacturer: MOLEX

Manufacturer part number:
85513-5113

Alternative designations: 0855135113

TME Symbol:
MX-85513-5113

Specification

Manufacturer
MOLEX
Type of connector
RJ45
Connector
socket
Number of pins
8
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
SMT
Contact plating
gold-plated
Connector pinout layout
8p8c
Connector variant
unshielded
Operating temperature
-40...85°C
Ethernet category
Cat 3
Gross weight3.069 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
85513-5113
113 in TME stock
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 1.74 USD
Net price for quantities from 25 pcs - 1.56 USDGross price for quantities from 25 pcs - 1.56 USD
Net price for quantities from 50 pcs - 1.42 USDGross price for quantities from 50 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
Net price for quantities from 236 pcs - 1.19 USDGross price for quantities from 236 pcs - 1.19 USD
Net price for quantities from 472 pcs - 1.07 USDGross price for quantities from 472 pcs - 1.07 USD
Net price for quantities from 708 pcs - 1.04 USDGross price for quantities from 708 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)