+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85543-7002

Connector: RJ45; socket; PIN: 8; straight; SMT; gold-plated; 8p8c

Manufacturer: MOLEX

Manufacturer part number:
85543-7002

Alternative designations: 0855437002

TME Symbol:
MX-85543-7002

Specification

Manufacturer
MOLEX
Type of connector
RJ45
Connector
socket
Number of pins
8
Spatial orientation
straight
Electrical mounting
SMT
Contact plating
gold-plated
Connector pinout layout
8p8c
Connector variant
shielded
Operating temperature
-40...85°C
Ethernet category
Cat 5e
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
85543-7002
0 in TME stock
Net price for quantities from 2 pcs - 3.55 USDGross price for quantities from 2 pcs - 3.55 USD
Net price for quantities from 10 pcs - 3.26 USDGross price for quantities from 10 pcs - 3.26 USD
Net price for quantities from 25 pcs - 3.00 USDGross price for quantities from 25 pcs - 3.00 USD
Net price for quantities from 50 pcs - 2.74 USDGross price for quantities from 50 pcs - 2.74 USD
Net price for quantities from 100 pcs - 2.45 USDGross price for quantities from 100 pcs - 2.45 USD
Net price for quantities from 132 pcs - 2.33 USDGross price for quantities from 132 pcs - 2.33 USD
Net price for quantities from 264 pcs - 2.01 USDGross price for quantities from 264 pcs - 2.01 USD
Net price for quantities from 396 pcs - 1.95 USDGross price for quantities from 396 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.