+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89761-3417

Cable; 0.18m; MCRF female,SMA female; 50Ω

Manufacturer: MOLEX

Manufacturer part number:
89761-3417

Alternative designations: 897613417

TME Symbol:
MX-89761-3417

Specification

Manufacturer
MOLEX
Type of connection cable
coaxial antenna
Cable length
0.18m
Impedance
50Ω
Cable/adapter structure
  • MCRF female
  • SMA female
Gross weight4 g
Certificates
See other products in this category: Coaxial Assemblies MOLEX,
*
89761-3417
0 in TME stock
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 4.60 USD
Net price for quantities from 10 pcs - 3.58 USDGross price for quantities from 10 pcs - 3.58 USD
Net price for quantities from 25 pcs - 3.30 USDGross price for quantities from 25 pcs - 3.30 USD
Net price for quantities from 100 pcs - 2.96 USDGross price for quantities from 100 pcs - 2.96 USD
Net price for quantities from 250 pcs - 2.77 USDGross price for quantities from 250 pcs - 2.77 USD
Net price for quantities from 500 pcs - 2.67 USDGross price for quantities from 500 pcs - 2.67 USD
Net price for quantities from 1000 pcs - 2.56 USDGross price for quantities from 1000 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.