+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

90119-0109

Contact; female; data; C-Grid III; tinned; 24AWG÷22AWG; reel; 3A


Manufacturer: MOLEX

Manufacturer part number:
90119-0109

Alternative designations: 0901190109

TME Symbol:
MX-90119-0109

Specification

Manufacturer
MOLEX
Connector
contact
Type of connector
pin strips
Kind of connector
female
Connector family
data
Application - series/manufacturer
C-Grid III
Contact plating
tinned
Wire size
24AWG...22AWG
Kind of package
reel
Electrical mounting
crimped
Maximum current
3A
Number of pieces on reel
20000pcs.
Spatial orientation
straight
Gross weight0.123 g
Certificates
See other products in this category: Pin headers MOLEX,
*
90119-0109
27488 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.02 USDGross price for quantities from 1 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
Net price for quantities from 20000 pcs - 0.02 USDGross price for quantities from 20000 pcs - 0.02 USD
Packaging method by the manufacturer:
Reel = 20 000 pcsCardboard = 40 000 pcs