+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90119-2110

Contact; female; C-Grid III; gold-plated; 24AWG÷22AWG; bulk; 3A


Manufacturer: MOLEX

Manufacturer part number:
90119-2110

Alternative designations: 0901192110

TME Symbol:
MX-90119-2110

Specification

Manufacturer
MOLEX
Type of connector
pin strips
Connector
contact
Kind of connector
female
Application - series/manufacturer
C-Grid III
Contact plating
gold-plated
Wire size
24AWG...22AWG
Kind of package
bulk
Electrical mounting
crimped
Maximum current
3A
Spatial orientation
straight
Gross weight0.075 g
Certificates
See other products in this category: Pin headers MOLEX,
*
90119-2110
85295 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.17 USDGross price for quantities from 25 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcsBag = 5 000 pcs