+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90120-0763

Connector: pin strips; pin header; male; PIN: 3; THT; C-Grid III


Manufacturer: MOLEX

Manufacturer part number:
90120-0763

Alternative designations: 0901200763

TME Symbol:
MX-90120-0763

Specification

Manufacturer
MOLEX
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
3
Electrical mounting
THT
Manufacturer series
C-Grid III
Spatial orientation
straight
Maximum current
3A
Contacts pitch
2.54mm
Connector pinout layout
1x3
Contact plating
gold-plated
Plating thickness
0.38µm
Gross weight0.175 g
Certificates
See other products in this category: Pin headers MOLEX,
See other products from this series.:
*
90120-0763
221 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.69 USD
Packaging method by the manufacturer:Tray = 1 000 pcsCardboard = 3 000 pcs