+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90121-0770

Connector: pin strips; pin header; male; PIN: 10; THT; C-Grid III

Manufacturer: MOLEX

Manufacturer part number:
90121-0770

Alternative designations: 0901210770

TME Symbol:
MX-90121-0770

Specification

Manufacturer
MOLEX
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
10
Electrical mounting
THT
Manufacturer series
C-Grid III
Spatial orientation
angled 90°
Maximum current
3A
Contacts pitch
2.54mm
Connector pinout layout
1x10
Contact plating
gold-plated
Plating thickness
0.38µm
Gross weight0.8 g
Certificates
See other products in this category: Pin headers MOLEX,
See other products from this series.:
*
90121-0770
0 in TME stock
Net price for quantities from 143 pcs - 1.41 USDGross price for quantities from 143 pcs - 1.41 USD
Net price for quantities from 300 pcs - 1.31 USDGross price for quantities from 300 pcs - 1.31 USD
Net price for quantities from 500 pcs - 1.25 USDGross price for quantities from 500 pcs - 1.25 USD
Net price for quantities from 600 pcs - 1.24 USDGross price for quantities from 600 pcs - 1.24 USD
Net price for quantities from 1000 pcs - 1.19 USDGross price for quantities from 1000 pcs - 1.19 USD
Net price for quantities from 1200 pcs - 1.17 USDGross price for quantities from 1200 pcs - 1.17 USD
Net price for quantities from 1500 pcs - 1.15 USDGross price for quantities from 1500 pcs - 1.15 USD
Net price for quantities from 2000 pcs - 1.14 USDGross price for quantities from 2000 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 143.
Multiplicity: 1.