+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90122-0160

Connector: pin strips; pin header; male; PIN: 80; THT; C-Grid III

Manufacturer: MOLEX

Manufacturer part number:
90122-0160

Alternative designations: 0901220160

TME Symbol:
MX-90122-0160

Specification

Manufacturer
MOLEX
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
80
Electrical mounting
THT
Manufacturer series
C-Grid III
Spatial orientation
angled 90°
Maximum current
3A
Contacts pitch
2.54mm
Connector pinout layout
2x40
Contact plating
tinned
Gross weight0.001 g
Certificates
See other products in this category: Pin headers MOLEX,
See other products from this series.:
*
90122-0160
0 in TME stock
Net price for quantities from 3000 pcs - 3.42 USDGross price for quantities from 3000 pcs - 3.42 USD
No. of pieces (Multiplicity: 3 000)