+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90131-0764

Connector: pin strips; pin header; male; PIN: 8; THT; C-Grid III

Manufacturer: MOLEX

Manufacturer part number:
90131-0764

Alternative designations: 0901310764

TME Symbol:
MX-90131-0764

Specification

Manufacturer
MOLEX
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
8
Electrical mounting
THT
Manufacturer series
C-Grid III
Spatial orientation
straight
Maximum current
3A
Contacts pitch
2.54mm
Connector pinout layout
2x4
Contact plating
gold-plated
Plating thickness
0.38µm
Gross weight0.48 g
Certificates
See other products in this category: Pin headers MOLEX,
See other products from this series.:
*
90131-0764
1 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 50 pcs - 1.25 USDGross price for quantities from 50 pcs - 1.25 USD
Net price for quantities from 80 pcs - 1.17 USDGross price for quantities from 80 pcs - 1.17 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 200 pcs - 1.00 USDGross price for quantities from 200 pcs - 1.00 USD
Net price for quantities from 600 pcs - 0.98 USDGross price for quantities from 600 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts