+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90142-0034

Connector: pin strips; plug; female; PIN: 34; C-Grid III; straight


Manufacturer: MOLEX

Manufacturer part number:
90142-0034

Alternative designations: 0901420034

TME Symbol:
MX-90142-0034

Specification

Manufacturer
MOLEX
Type of connector
pin strips
Connector
plug
Kind of connector
female
Number of pins
34
Manufacturer series
C-Grid III
Spatial orientation
straight
Mechanical mounting
for cable
Contacts pitch
2.54mm
Connector pinout layout
2x17
Connector variant
w/o contacts
Gross weight2.315 g
Certificates
See other products in this category: Pin headers MOLEX,
See other products from this series.:
*
90142-0034
748 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 25 pcs - 1.20 USDGross price for quantities from 25 pcs - 1.20 USD
Net price for quantities from 50 pcs - 1.13 USDGross price for quantities from 50 pcs - 1.13 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD
Net price for quantities from 200 pcs - 0.98 USDGross price for quantities from 200 pcs - 0.98 USD
Net price for quantities from 400 pcs - 0.93 USDGross price for quantities from 400 pcs - 0.93 USD
Net price for quantities from 800 pcs - 0.90 USDGross price for quantities from 800 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs