+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90142-0050

Connector: pin strips; plug; female; PIN: 50; straight; for cable


Manufacturer: MOLEX

Manufacturer part number:
90142-0050

Alternative designations: 0901420050

TME Symbol:
MX-90142-0050

Specification

Manufacturer
MOLEX
Type of connector
pin strips
Connector
plug
Kind of connector
female
Number of pins
50
Spatial orientation
straight
Mechanical mounting
for cable
Contacts pitch
2.54mm
Connector pinout layout
2x25
Gross weight3.37 g
Certificates
See other products in this category: Pin headers MOLEX,
*
90142-0050
92 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 10 pcs - 3.28 USDGross price for quantities from 10 pcs - 3.28 USD
Net price for quantities from 25 pcs - 2.83 USDGross price for quantities from 25 pcs - 2.83 USD
Net price for quantities from 35 pcs - 2.65 USDGross price for quantities from 35 pcs - 2.65 USD
Net price for quantities from 50 pcs - 2.47 USDGross price for quantities from 50 pcs - 2.47 USD
Net price for quantities from 100 pcs - 2.20 USDGross price for quantities from 100 pcs - 2.20 USD
Net price for quantities from 200 pcs - 2.04 USDGross price for quantities from 200 pcs - 2.04 USD
Net price for quantities from 500 pcs - 1.95 USDGross price for quantities from 500 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs