+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90143-0010

Connector: wire-board; socket; female; C-Grid; PIN: 10; straight


Manufacturer: MOLEX

Manufacturer part number:
90143-0010

Alternative designations: 0901430010

TME Symbol:
MX-90143-0010

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
socket
Kind of connector
female
Manufacturer series
C-Grid
Number of pins
10
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Colour
black
Body material
PPO
Contacts pitch
2.54mm
Operating temperature
-55...105°C
Body colour
black
Gross weight0.569 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
See other products from this series.:
*
90143-0010
22 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 250 pcs - 0.57 USDGross price for quantities from 250 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.