+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90156-0149

Connector: wire-board; socket; female; PIN: 9; straight; for cable


Manufacturer: MOLEX

Manufacturer part number:
90156-0149

Alternative designations: 0901560149

TME Symbol:
MX-90156-0149

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
socket
Kind of connector
female
Number of pins
9
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Contacts pitch
2.54mm
Operating temperature
-55...105°C
Gross weight0.73 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
90156-0149
115 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.69 USDGross price for quantities from 50 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.55 USDGross price for quantities from 250 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.