+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

923150425

Ribbon cable with IDC connectors; PicoFlex; Tape ph: 1.27mm


Manufacturer: MOLEX

Manufacturer part number:
923150425
TME Symbol:
MX-92315-0425

Specification

Manufacturer
MOLEX
Type of connection cable
ribbon cable with IDC connectors
Cable/adapter structure
PicoFlex
Tape pitch
1.27mm
Contacts pitch
1.27mm
Number of pins
4
Cable length
0.25m
Cable structure
4x28AWG
Shield structure
unshielded
Contact plating
tinned
Maximum current
1.2A
Max. voltage
250V
Colour
grey
Wire insulation material
PVC
Gross weight2.42 g
Certificates
See other products in this category: Cables IDC MOLEX,
*
923150425
6 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 5 pcs - 1.04 USDGross price for quantities from 5 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs