+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93600-0046

Gland; M20; IP66; GWconnect; 3.5÷12.5mm; brass; 7000.6848.0


Manufacturer: MOLEX

Manufacturer part number:
93600-0046

Alternative designations: 0936000046

TME Symbol:
MX-93600-0046

Specification

Manufacturer
MOLEX
Type of connector accessories
gland
Gland thread
M20
IP rating
IP66
Application - series/manufacturer
GWconnect
Cable external diameter
3.5...12.5mm
Material
brass
Engineering PN
7000.6848.0
Gross weight20.43 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93600-0046
275 in TME stock
Net price for quantities from 1 pcs - 5.52 USDGross price for quantities from 1 pcs - 5.52 USD
Net price for quantities from 10 pcs - 4.72 USDGross price for quantities from 10 pcs - 4.72 USD
Net price for quantities from 25 pcs - 4.45 USDGross price for quantities from 25 pcs - 4.45 USD
Net price for quantities from 50 pcs - 4.27 USDGross price for quantities from 50 pcs - 4.27 USD
Net price for quantities from 100 pcs - 4.08 USDGross price for quantities from 100 pcs - 4.08 USD
Net price for quantities from 250 pcs - 3.81 USDGross price for quantities from 250 pcs - 3.81 USD
Net price for quantities from 500 pcs - 3.65 USDGross price for quantities from 500 pcs - 3.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs