+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93600-0047

Gland; M25; IP66; GWconnect; 8÷17mm; brass; 7000.6849.0


Manufacturer: MOLEX

Manufacturer part number:
93600-0047

Alternative designations: 0936000047

TME Symbol:
MX-93600-0047

Specification

Manufacturer
MOLEX
Type of connector accessories
gland
Gland thread
M25
IP rating
IP66
Application - series/manufacturer
GWconnect
Cable external diameter
8...17mm
Material
brass
Engineering PN
7000.6849.0
Gross weight22.76 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93600-0047
37 in TME stock
Net price for quantities from 1 pcs - 6.47 USDGross price for quantities from 1 pcs - 6.47 USD
Net price for quantities from 50 pcs - 5.25 USDGross price for quantities from 50 pcs - 5.25 USD
Net price for quantities from 100 pcs - 5.02 USDGross price for quantities from 100 pcs - 5.02 USD
Net price for quantities from 250 pcs - 4.73 USDGross price for quantities from 250 pcs - 4.73 USD
Net price for quantities from 500 pcs - 4.50 USDGross price for quantities from 500 pcs - 4.50 USD
Net price for quantities from 1000 pcs - 4.27 USDGross price for quantities from 1000 pcs - 4.27 USD
Net price for quantities from 2500 pcs - 4.17 USDGross price for quantities from 2500 pcs - 4.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.