+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0049

Contact; female; 1.6mm; GWconnect; S-D,S-DD,S-K,S-M,S-Q,S-QD

Manufacturer: MOLEX

Manufacturer part number:
93601-0049

Alternative designations: 0936010049

TME Symbol:
MX-93601-0049

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
contact
Kind of connector
female
Contact size
1.6mm
Manufacturer series
GWconnect
Application - series/manufacturer
S-D, S-DD, S-K, S-M, S-Q, S-QD
Contact plating
silver plated
Wire cross-section
2.5mm2
Wire size
14AWG
Connector variant
turned contacts
Kind of package
bulk
Electrical mounting
crimped
Maximum current
10A
Engineering PN
7100.4206.0
Gross weight0.675 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0049
63 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 200 pcs - 0.58 USDGross price for quantities from 200 pcs - 0.58 USD
Net price for quantities from 300 pcs - 0.56 USDGross price for quantities from 300 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs