+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0084

Connector: HDC; contact insert; male; GWconnect; PIN: 8; 50V; 10A


Manufacturer: MOLEX

Manufacturer part number:
93601-0084

Alternative designations: 0936010084

TME Symbol:
MX-93601-0084

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
GWconnect
Number of pins
8
Max. voltage
50V
Case
size 3A
Connector variant
w/o contacts
Insert mounting
21x21mm
Enclosure material
polycarbonate
Insulator material
polycarbonate
Maximum current
10A
Contact size
1.6mm
Operating temperature
-40...125°C
Gross weight7.37 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0084
40 in TME stock
Net price for quantities from 1 pcs - 5.37 USDGross price for quantities from 1 pcs - 5.37 USD
Net price for quantities from 5 pcs - 4.94 USDGross price for quantities from 5 pcs - 4.94 USD
Net price for quantities from 10 pcs - 4.69 USDGross price for quantities from 10 pcs - 4.69 USD
Net price for quantities from 30 pcs - 4.30 USDGross price for quantities from 30 pcs - 4.30 USD
Net price for quantities from 50 pcs - 4.15 USDGross price for quantities from 50 pcs - 4.15 USD
Net price for quantities from 100 pcs - 3.95 USDGross price for quantities from 100 pcs - 3.95 USD
Net price for quantities from 150 pcs - 3.82 USDGross price for quantities from 150 pcs - 3.82 USD
Net price for quantities from 200 pcs - 3.78 USDGross price for quantities from 200 pcs - 3.78 USD
Net price for quantities from 250 pcs - 3.69 USDGross price for quantities from 250 pcs - 3.69 USD
Net price for quantities from 500 pcs - 3.54 USDGross price for quantities from 500 pcs - 3.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs