+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0091

Connector: HDC; contact insert; female; GWconnect; PIN: 15; 250V


Manufacturer: MOLEX

Manufacturer part number:
93601-0091

Alternative designations: 0936010091

TME Symbol:
MX-93601-0091

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
GWconnect
Number of pins
15
Max. voltage
250V
Case
size 10A
Connector variant
w/o contacts
Insert mounting
49.5x16mm
Enclosure material
polycarbonate
Insulator material
polycarbonate
Maximum current
10A
Contact size
1.6mm
Operating temperature
-40...125°C
Gross weight30.67 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0091
3 in TME stock
Net price for quantities from 1 pcs - 12.89 USDGross price for quantities from 1 pcs - 12.89 USD
Net price for quantities from 10 pcs - 11.21 USDGross price for quantities from 10 pcs - 11.21 USD
Net price for quantities from 20 pcs - 10.71 USDGross price for quantities from 20 pcs - 10.71 USD
Net price for quantities from 30 pcs - 10.39 USDGross price for quantities from 30 pcs - 10.39 USD
Net price for quantities from 50 pcs - 10.01 USDGross price for quantities from 50 pcs - 10.01 USD
Net price for quantities from 100 pcs - 9.58 USDGross price for quantities from 100 pcs - 9.58 USD
Net price for quantities from 150 pcs - 9.27 USDGross price for quantities from 150 pcs - 9.27 USD
Net price for quantities from 200 pcs - 9.07 USDGross price for quantities from 200 pcs - 9.07 USD
Net price for quantities from 250 pcs - 8.96 USDGross price for quantities from 250 pcs - 8.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs