+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0101

Connector: HDC; contact insert; male; GWconnect; PIN: 25; 250V; 10A

Manufacturer: MOLEX

Manufacturer part number:
93601-0101

Alternative designations: 0936010101

TME Symbol:
MX-93601-0101

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
GWconnect
Number of pins
25
Max. voltage
250V
Case
size 16A
Connector variant
w/o contacts
Insert mounting
66x16mm
Enclosure material
polycarbonate
Insulator material
polycarbonate
Maximum current
10A
Contact size
1.6mm
Operating temperature
-40...125°C
Gross weight36.06 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0101
13 in TME stock
Net price for quantities from 1 pcs - 13.75 USDGross price for quantities from 1 pcs - 13.75 USD
Net price for quantities from 10 pcs - 12.09 USDGross price for quantities from 10 pcs - 12.09 USD
Net price for quantities from 20 pcs - 11.48 USDGross price for quantities from 20 pcs - 11.48 USD
Net price for quantities from 30 pcs - 11.13 USDGross price for quantities from 30 pcs - 11.13 USD
Net price for quantities from 50 pcs - 10.86 USDGross price for quantities from 50 pcs - 10.86 USD
Net price for quantities from 100 pcs - 10.44 USDGross price for quantities from 100 pcs - 10.44 USD
Net price for quantities from 150 pcs - 10.17 USDGross price for quantities from 150 pcs - 10.17 USD
Net price for quantities from 200 pcs - 9.96 USDGross price for quantities from 200 pcs - 9.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs