+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0103

Connector: HDC; contact insert; female; GWconnect; PIN: 25; 250V


Manufacturer: MOLEX

Manufacturer part number:
93601-0103

Alternative designations: 0936010103

TME Symbol:
MX-93601-0103

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
GWconnect
Number of pins
25
Max. voltage
250V
Case
size 16B
Connector variant
w/o contacts
Insert mounting
77.5x27mm
Enclosure material
polycarbonate
Insulator material
polycarbonate
Maximum current
10A
Contact size
1.6mm
Operating temperature
-40...125°C
Gross weight62 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0103
0 in TME stock
Net price for quantities from 1 pcs - 28.55 USDGross price for quantities from 1 pcs - 28.55 USD
Net price for quantities from 3 pcs - 26.88 USDGross price for quantities from 3 pcs - 26.88 USD
Net price for quantities from 5 pcs - 26.07 USDGross price for quantities from 5 pcs - 26.07 USD
Net price for quantities from 10 pcs - 24.19 USDGross price for quantities from 10 pcs - 24.19 USD
Net price for quantities from 25 pcs - 22.00 USDGross price for quantities from 25 pcs - 22.00 USD
Net price for quantities from 30 pcs - 21.71 USDGross price for quantities from 30 pcs - 21.71 USD
Net price for quantities from 50 pcs - 20.98 USDGross price for quantities from 50 pcs - 20.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.