+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0129

Connector: HDC; contact insert; female; GWconnect; PIN: 5; 10A; 400V


Manufacturer: MOLEX

Manufacturer part number:
93601-0129

Alternative designations: 0936010129

TME Symbol:
MX-93601-0129

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
GWconnect
Number of pins
5
Current rating
10A
Rated voltage
0.4kV
Connector pinout layout
4+PE
Case
size 3A
Electrical mounting
screw terminal
Wire cross-section
0.5...2.5mm2
Contact plating
silver plated
Insert mounting
21x21mm
Enclosure material
polycarbonate
Insulator material
polycarbonate
Operating temperature
-40...125°C
Engineering PN
7204.6002.0
Gross weight13.51 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0129
423 in TME stock
Net price for quantities from 1 pcs - 5.70 USDGross price for quantities from 1 pcs - 5.70 USD
Net price for quantities from 10 pcs - 5.08 USDGross price for quantities from 10 pcs - 5.08 USD
Net price for quantities from 50 pcs - 4.67 USDGross price for quantities from 50 pcs - 4.67 USD
Net price for quantities from 100 pcs - 4.49 USDGross price for quantities from 100 pcs - 4.49 USD
Net price for quantities from 250 pcs - 4.27 USDGross price for quantities from 250 pcs - 4.27 USD
Net price for quantities from 500 pcs - 4.14 USDGross price for quantities from 500 pcs - 4.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsCardboard = 50 pcs