+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0143

Connector: HDC; contact insert; female; GWconnect; PIN: 16; 16A


Manufacturer: MOLEX

Manufacturer part number:
93601-0143

Alternative designations: 0936010143

TME Symbol:
MX-93601-0143

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
GWconnect
Number of pins
16
Current rating
16A
Rated voltage
0.25kV
Connector pinout layout
16+PE
Case
size 16A
Electrical mounting
screw terminal
Wire cross-section
0.5...2.5mm2
Contact plating
silver plated
Insert mounting
66x16mm
Enclosure material
polycarbonate
Insulator material
polycarbonate
Operating temperature
-40...125°C
Engineering PN
7216.4402.0
Gross weight67.65 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0143
157 in TME stock
Net price for quantities from 1 pcs - 27.31 USDGross price for quantities from 1 pcs - 27.31 USD
Net price for quantities from 5 pcs - 21.10 USDGross price for quantities from 5 pcs - 21.10 USD
Net price for quantities from 10 pcs - 20.33 USDGross price for quantities from 10 pcs - 20.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs