+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0163

Contact; male; 2.5mm; GWconnect; silver plated; 0.75mm2; 18AWG


Manufacturer: MOLEX

Manufacturer part number:
93601-0163

Alternative designations: 0936010163

TME Symbol:
MX-93601-0163

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
contact
Kind of connector
male
Contact size
2.5mm
Manufacturer series
GWconnect
Application - series/manufacturer
S-AC, S-EC, S-EE, S-EEE, S-EHV, S-M, S-Q, S-QD
Contact plating
silver plated
Wire cross-section
0.75mm2
Wire size
18AWG
Connector variant
turned contacts
Kind of package
bulk
Electrical mounting
crimped
Maximum current
16A
Engineering PN
7300.6236.0
Gross weight1.225 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0163
10 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 2500 pcs - 0.26 USDGross price for quantities from 2500 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts