+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0179

Contact; female; 2.5mm; GWconnect; silver plated; 2.5mm2; 14AWG

Manufacturer: MOLEX

Manufacturer part number:
93601-0179

Alternative designations: 0936010179

TME Symbol:
MX-93601-0179

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
contact
Kind of connector
female
Contact size
2.5mm
Manufacturer series
GWconnect
Application - series/manufacturer
S-AC, S-EC, S-EE, S-EEE, S-EHV, S-M, S-Q, S-QD
Contact plating
silver plated
Wire cross-section
2.5mm2
Wire size
14AWG
Connector variant
turned contacts
Kind of package
bulk
Electrical mounting
crimped
Maximum current
16A
Engineering PN
7300.6244.0
Gross weight1.505 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0179
459 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 60 pcs - 0.56 USDGross price for quantities from 60 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 300 pcs - 0.48 USDGross price for quantities from 300 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs