+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0207

Connector: HDC; contact insert; female; GWconnect; PIN: 6; 16A; 500V


Manufacturer: MOLEX

Manufacturer part number:
93601-0207

Alternative designations: 0936010207

TME Symbol:
MX-93601-0207

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
GWconnect
Number of pins
6
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
6+PE
Case
size 6B
Electrical mounting
screw terminal
Wire cross-section
0.5...2.5mm2
Contact plating
silver plated
Insert mounting
44x27mm
Enclosure material
polycarbonate
Insulator material
polycarbonate
Operating temperature
-40...125°C
Engineering PN
7306.6003.0
Gross weight48.1 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0207
300 in TME stock
Net price for quantities from 1 pcs - 9.55 USDGross price for quantities from 1 pcs - 9.55 USD
Net price for quantities from 25 pcs - 8.19 USDGross price for quantities from 25 pcs - 8.19 USD
Net price for quantities from 50 pcs - 7.90 USDGross price for quantities from 50 pcs - 7.90 USD
Net price for quantities from 250 pcs - 7.49 USDGross price for quantities from 250 pcs - 7.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs