+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0273

Connector: HDC; contact insert; male; GWconnect; PIN: 16; 16A; 500V


Manufacturer: MOLEX

Manufacturer part number:
93601-0273

Alternative designations: 0936010273

TME Symbol:
MX-93601-0273

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
GWconnect
Number of pins
16
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
16+PE
Case
size 16B
Electrical mounting
screw terminal
Wire cross-section
0.5...2.5mm2
Contact plating
silver plated
Insert mounting
77.5x27mm
Enclosure material
polycarbonate
Insulator material
polycarbonate
Operating temperature
-40...125°C
Engineering PN
7316.6105.0
Gross weight82.31 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0273
342 in TME stock
Net price for quantities from 1 pcs - 14.08 USDGross price for quantities from 1 pcs - 14.08 USD
Net price for quantities from 10 pcs - 12.54 USDGross price for quantities from 10 pcs - 12.54 USD
Net price for quantities from 50 pcs - 11.81 USDGross price for quantities from 50 pcs - 11.81 USD
Net price for quantities from 100 pcs - 11.45 USDGross price for quantities from 100 pcs - 11.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs