+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0307

Connector: HDC; contact insert; male; GWconnect; PIN: 24; 16A; 500V


Manufacturer: MOLEX

Manufacturer part number:
93601-0307

Alternative designations: 0936010307

TME Symbol:
MX-93601-0307

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
GWconnect
Number of pins
24
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
24+PE
Case
size 24B
Electrical mounting
screw terminal
Wire cross-section
0.5...2.5mm2
Contact plating
silver plated
Insert mounting
104x27mm
Enclosure material
polycarbonate
Insulator material
polycarbonate
Operating temperature
-40...125°C
Engineering PN
7324.6107.0
Gross weight113.19 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0307
178 in TME stock
Net price for quantities from 1 pcs - 24.09 USDGross price for quantities from 1 pcs - 24.09 USD
Net price for quantities from 10 pcs - 19.16 USDGross price for quantities from 10 pcs - 19.16 USD
Net price for quantities from 25 pcs - 18.30 USDGross price for quantities from 25 pcs - 18.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs