+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0436

Connector: HDC; contact insert; male; GWconnect; PIN: 6; 400V; 5+PE


Manufacturer: MOLEX

Manufacturer part number:
93601-0436

Alternative designations: 0936010436

TME Symbol:
MX-93601-0436

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
GWconnect
Number of pins
6
Max. voltage
400V
Connector pinout layout
5+PE
Case
size 3A
Connector variant
w/o contacts
Insert mounting
21x21mm
Enclosure material
polycarbonate
Insulator material
polycarbonate
Maximum current
16A
Contact size
2.5mm
Operating temperature
-40...125°C
Gross weight13.61 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0436
28 in TME stock
Net price for quantities from 1 pcs - 10.79 USDGross price for quantities from 1 pcs - 10.79 USD
Net price for quantities from 10 pcs - 8.81 USDGross price for quantities from 10 pcs - 8.81 USD
Net price for quantities from 30 pcs - 7.41 USDGross price for quantities from 30 pcs - 7.41 USD
Net price for quantities from 50 pcs - 6.98 USDGross price for quantities from 50 pcs - 6.98 USD
Net price for quantities from 100 pcs - 6.08 USDGross price for quantities from 100 pcs - 6.08 USD
Net price for quantities from 150 pcs - 5.60 USDGross price for quantities from 150 pcs - 5.60 USD
Net price for quantities from 200 pcs - 5.26 USDGross price for quantities from 200 pcs - 5.26 USD
Net price for quantities from 250 pcs - 5.07 USDGross price for quantities from 250 pcs - 5.07 USD
Net price for quantities from 300 pcs - 4.92 USDGross price for quantities from 300 pcs - 4.92 USD
Net price for quantities from 500 pcs - 4.64 USDGross price for quantities from 500 pcs - 4.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs