+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0447

Connector: HDC; contact insert; female; GWconnect; PIN: 13; 400V


Manufacturer: MOLEX

Manufacturer part number:
93601-0447

Alternative designations: 0936010447

TME Symbol:
MX-93601-0447

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
GWconnect
Number of pins
13
Max. voltage
400V
Connector pinout layout
12+PE
Case
size 3A
Connector variant
w/o contacts
Insert mounting
21x21mm
Enclosure material
polycarbonate
Insulator material
polycarbonate
Maximum current
10A
Contact size
1.6mm
Operating temperature
-40...125°C
Engineering PN
7612.5805.0
Gross weight13.08 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0447
239 in TME stock
Net price for quantities from 1 pcs - 9.76 USDGross price for quantities from 1 pcs - 9.76 USD
Net price for quantities from 10 pcs - 8.58 USDGross price for quantities from 10 pcs - 8.58 USD
Net price for quantities from 20 pcs - 7.85 USDGross price for quantities from 20 pcs - 7.85 USD
Net price for quantities from 40 pcs - 7.54 USDGross price for quantities from 40 pcs - 7.54 USD
Net price for quantities from 50 pcs - 7.39 USDGross price for quantities from 50 pcs - 7.39 USD
Net price for quantities from 80 pcs - 7.04 USDGross price for quantities from 80 pcs - 7.04 USD
Net price for quantities from 100 pcs - 6.84 USDGross price for quantities from 100 pcs - 6.84 USD
Net price for quantities from 200 pcs - 6.16 USDGross price for quantities from 200 pcs - 6.16 USD
Net price for quantities from 300 pcs - 5.72 USDGross price for quantities from 300 pcs - 5.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 100 pcs